This Amphenol CTV06RW-23-21B connector features 21 crimp contacts in a straight body orientation, suitable for cable mounting applications. It has a maximum operating voltage of 1250VDC and a temperature range of -65°C to 175°C. The connector is designed for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
Amphenol CTV06RW-23-21B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |