
Circular connector with 128 positions and 1 port, featuring a straight, male gender and cable mount. Constructed with a composite body and shell, both plated with cadmium for durability. Contacts are copper alloy with gold plating, designed for crimp termination. This environmentally resistant connector operates within a temperature range of -65°C to 175°C and offers shielded performance.
Sign in to ask questions about the Amphenol CTV06RW-25-35SA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTV06RW-25-35SA-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Diameter | 48mm |
| Gender | Male |
| Housing Color | Green |
| Length | 31.34mm |
| Material | Composite |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Ports | 1 |
| Number of Positions | 128 |
| Orientation | Straight |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTV06RW-25-35SA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.