This 3-contact SKT circular cable mount connector features a crimp termination method and a straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 850VDC or 600VAC. The connector is rated for operation over a temperature range of -65 to 175°C, making it suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |