This circular connector features 19 SKT contacts with crimp termination, suitable for use in temperatures ranging from -65°C to 175°C. It has a straight body orientation and is mounted using a jam nut. The connector has a maximum current rating of 5A.
Amphenol CTV07RF-11-19SB-S25 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTV07RF-11-19SB-S25 to view detailed technical specifications.
No datasheet is available for this part.