This Amphenol connector features 32 PIN contacts with a crimp termination method and straight body orientation. It is designed for use in environments with operating temperatures ranging from -65°C to 175°C and can withstand a maximum voltage rating of 450VDC. The connector is mounted using a jam nut and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Amphenol CTV07RF-13-32PB-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.