The CTV07RF-13-32PD-P35AD is a 32-contact circular connector with a jam nut termination method. It features a straight body orientation and a maximum voltage rating of 450VDC or 300VAC. The connector operates within a temperature range of -65°C to 200°C. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Amphenol CTV07RF-13-32PD-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.