This 32-contact circular connector features a PIN gender and is rated for 450VDC. It has a termination method of crimp and a body orientation of straight. The connector is designed for use in applications where a jam nut mounting is required, and it can operate over a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Amphenol CTV07RF-13-32PE-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.