The CTV07RF-13-32SC-S3AD is a 32-contact circular connector with a SKT contact gender and RCP gender, suitable for crimp termination. It has a straight body orientation and a jam nut mounting style. This connector is rated for operation between -65°C and 200°C and can withstand a maximum voltage of 450VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |