The CTV07RF-15-55P-P35AD connector is a circular connector with 55 contacts, PIN gender, and a crimp termination method. It has a straight body orientation and is mounted using a jam nut. The connector is rated for operation between -65°C and 175°C and can withstand a maximum voltage of 450VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol CTV07RF-15-55P-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.