The CTV07RF-15-55PB-P3AD is a circular connector with 55 PIN contacts, suitable for crimp termination. It features a straight body orientation and jam nut mounting. The connector operates within a temperature range of -65°C to 175°C and is rated for 450VDC or 300VAC. It is designed for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |