This Amphenol CTV07RF-15-55PE-P25AD connector features a circular design with 55 contacts, a maximum operating temperature range of -65°C to 175°C, and a jam nut mounting style. The connector is rated for a maximum voltage of 450VDC and 300VAC. It has a straight body orientation and a crimp termination method. The connector has a single port and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Amphenol CTV07RF-15-55PE-P25AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.