The CTV07RF-15-55SE-S3AD is a circular connector with 55 SKT contacts and 55 terminals. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -65C and 175C and has a maximum voltage rating of 450VDC or 300VAC. It is designed for use with a jam nut mounting method.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |