This circular connector features 73 contacts with a maximum voltage rating of 450VDC or 300VAC. It has a straight body orientation and is terminated through crimping. The connector is designed for use in applications where a jam nut mounting method is required, with a minimum operating temperature of -65°C and a maximum operating temperature of 175°C.
Checking distributor stock and pricing after the page loads.
Amphenol CTV07RF-17-73PD-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 73 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.