The CTV07RF-19-88PA-P3AD is an 88-contact circular connector with a PIN gender and a maximum voltage rating of 450VDC. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in environments with operating temperatures ranging from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |