The CTV07RF-19-88SC-S3AD circular connector from Amphenol features 88 SKT contacts with crimp termination and a straight body orientation. It is designed for use in applications with operating temperatures ranging from -65°C to 200°C. The connector is rated for a maximum voltage of 450VDC or 300VAC and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |