The CTV07RF-23-151P-P25AD is a 151-pin circular connector with a PIN gender and a maximum voltage rating of 450VDC or 300VAC. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector features a crimp termination method and a straight body orientation. It is designed for use with a jam nut mounting style and has a single port.
Checking distributor stock and pricing after the page loads.
Amphenol CTV07RF-23-151P-P25AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.