The CTV07RF-23-151PA-P3AD is a 151-pin circular connector with a maximum operating voltage rating of 450VDC or 300VAC. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high number of connections are required, and it can operate over a temperature range of -65°C to 200°C. The connector has a jam nut mounting style and is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |