This Amphenol connector features a circular design with 151 terminals, a maximum voltage rating of 450VDC or 300VAC, and a temperature range of -65°C to 200°C. It has a straight body orientation and is terminated using a crimp method. The connector is designed for use in high-voltage applications and is suitable for use in environments where a jam nut mounting style is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |