The CTV07RF-25-187PA-P3AD is a circular connector with 187 contacts and PIN gender, featuring crimp termination and a straight body orientation. It is designed for use in applications with operating temperatures between -65°C and 175°C. The connector is rated for a maximum voltage of 450VDC or 300VAC. It is a general-purpose connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 187 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 187 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |