
The CTV07RW-11-5SC connector is a 5-position, 5-contact, shielded, female connector designed for use in harsh environments. It features copper alloy contacts with a gold plating for reliable electrical connections. The connector is suitable for panel, bulkhead, front side nut, and jam nut mounting. It can operate within a temperature range of -65°C to 175°C. The CTV07RW-11-5SC is not designed for use in radiation-hardened applications and does not meet the requirements of the RoHS compliance standard.
Amphenol CTV07RW-11-5SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.