This 32-contact circular connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 450VDC or 300VAC. The connector is designed for use with a jam nut mounting method and has a PIN contact gender. It is suitable for use in a variety of applications requiring a high-voltage, high-temperature connection.
Amphenol CTV07RW-13-32PD-P2 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RW-13-32PD-P2 to view detailed technical specifications.
No datasheet is available for this part.