This 32-contact circular connector features a PIN gender and is rated for 450VDC or 300VAC. It has a straight body orientation and is terminated via crimp. The connector is designed for mounting using a jam nut and has a minimum operating temperature of -65°C and a maximum operating temperature of 175°C.
Checking distributor stock and pricing after the page loads.
Amphenol CTV07RW-13-32PD-P25AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.