
This 22-position receptacle connector features a composite body with cadmium plating and gold contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for jam nut mounting and has a crimp termination. It is available in bulk packaging and is not radiation hardened or SVHC compliant.
Sign in to ask questions about the Amphenol CTV07RW-13-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTV07RW-13-35P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV07RW-13-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.