
This Amphenol connector features 8 female contacts with gold plating, shielded for electromagnetic interference protection. It is rated for operation between -65°C and 175°C and is available in a bulk packaging. The connector is designed for panel, bulkhead, front side nut, or jam nut mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol CTV07RW-13-8S technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.