This circular connector features 18 SKT contacts and 18 RCP terminals, with a crimp termination method and jam nut mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for 850VDC and 600VAC.
Amphenol CTV07RW-15-18BC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.