The CTV07RW-15-55P-P3AD circular connector from Amphenol features 55 crimp contacts and a straight body orientation. It has a maximum operating temperature range of -65 to 175°C and a maximum voltage rating of 450VDC or 300VAC. This connector is designed for use in applications requiring a high level of electrical and mechanical reliability.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |