The CTV07RW-15-55PA-P3AD circular connector from Amphenol features a 55-contact design with a maximum voltage rating of 450VDC or 300VAC. It has a straight body orientation and is terminated through crimping. The connector is suitable for use in environments with operating temperatures ranging from -65°C to 175°C. It is designed for jam nut mounting and has a PIN contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |