The CTV07RW-15-55PB-P35AD is a 55-contact circular connector with a PIN gender and a termination method of crimp. It has a straight body orientation and is mounted using a jam nut. The connector is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum voltage rating of 450VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol CTV07RW-15-55PB-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.