This Amphenol CTV07RW-15-55SC-S35 connector features 55 SKT contacts and 55 RCP terminals, suitable for crimp termination. It has a straight body orientation and is designed for jam nut mounting. The connector operates within a temperature range of -65°C to 175°C and is rated for 450VDC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |