
This 6-position shielded composite female circular connector features a copper alloy contact material with gold plating and is designed for use in high-temperature environments up to 175°C. It is rated for panel, bulkhead, front side nut, and jam nut mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and is suitable for use in environment-resistant applications.
Amphenol CTV07RW-17-6SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Material | Composite |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.