The CTV07RW-19-28JB is a 28-contact circular connector with a SKT contact gender and crimp termination method. It features a straight body orientation and is designed for jam nut mounting. The connector is rated for operation between -65°C and 175°C and can withstand a maximum voltage of 850VDC or 600VAC.
Amphenol CTV07RW-19-28JB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 28 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RW-19-28JB to view detailed technical specifications.
No datasheet is available for this part.