
32-position circular receptacle connector featuring a composite body with cadmium plating. This straight, environment-resistant connector utilizes copper alloy contacts with gold plating for reliable signal integrity. Designed for panel, bulkhead, and jam nut mounting, it operates within a temperature range of -65°C to 175°C and is shielded. Compliant with MIL-DTL-38999 Series III, Tri-Start™ TV standards, it offers crimp termination.
Checking distributor stock and pricing after the page loads.
Amphenol CTV07RW-19-32S technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46.02mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.