
Shielded, environment-resistant circular receptacle with 66 positions and 66 contacts. Features a composite body with cadmium plating and copper alloy contacts with gold plating. Designed for panel, bulkhead, front side nut, and jam nut mounting with a straight orientation. Operates within a temperature range of -65°C to 175°C. Termination is crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol CTV07RW-19-35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.02mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV07RW-19-35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.