This is a 66-position straight receptacle connector with a composite body and gold-plated contacts. It is designed for use with a jam nut mount and features a crimp termination. The connector is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations. It is available in a bulk packaging quantity of one.
Sign in to ask questions about the Amphenol CTV07RW-19-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTV07RW-19-35P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV07RW-19-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.