The CTV07RW-19-88PC-P35AD is a circular connector with 88 contacts, featuring a PIN contact gender and a straight body orientation. It has a crimp termination method and a jam nut mounting style. The connector operates over a temperature range of -65°C to 175°C and is rated for 450VDC or 300VAC. It is designed for general use and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol CTV07RW-19-88PC-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.