The CTV07RW-19-88SB-S35 is an 88-contact circular connector with a SKT contact gender and RCP gender, suitable for crimp termination. It features a straight body orientation and a jam nut mounting style. The connector operates within a temperature range of -65°C to 175°C and is rated for a maximum voltage of 450VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |