The CTV07RW-19-88SC-S35 is a circular connector with 88 SKT contacts and 88 RCP contacts. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 450VDC or 300VAC. It can operate over a temperature range of -65 to 175°C. The connector is mounted using a jam nut and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |