The CTV07RW-21-16PC(LC) from Amphenol is a 16-contact circular connector with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications where a high level of reliability is required, with an operating temperature range of -65 to 175°C. It is suitable for use in a variety of industries, including those that require high voltage and temperature ratings.
Checking distributor stock and pricing after the page loads.
Amphenol CTV07RW-21-16PC(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.