16-position female circular connector with crimp termination and gold-plated contacts. Features a composite shell with cadmium plating, a straight orientation, and a jam nut mount for panel or bulkhead installation. Designed for environment-resistant applications, operating between -65°C and 175°C. This shielded connector is part of the MIL-DTL-38999 Series III, Tri-Start™ TV.
Sign in to ask questions about the Amphenol CTV07RW-21-16S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTV07RW-21-16S-LC technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 49.23mm |
| Gender | Female |
| Housing Color | Green |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV07RW-21-16S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.