The CTV07RW-25-187PD-P3AD is a circular connector with 187 PIN RCP contacts, suitable for crimp termination and mounting via a jam nut. It features a straight body orientation and a maximum operating temperature range of -65°C to 175°C. The connector is rated for 450VDC and 300VAC and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 187 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 187 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |