
This 25mm composite circular connector features 100 positions with gold-plated copper alloy contacts and cadmium plating. It is not RoHS compliant. The connector meets the MIL-DTL-38999 military standard. It is available in a single package quantity.
Amphenol CTV07RW-25-20PD-LC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Composite |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Shell Size | 25 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTV07RW-25-20PD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.