
This Amphenol CTV07RW-25-35S-LC connector features a composite body with cadmium plating and copper alloy contacts with gold plating. It has 128 positions and is designed for straight mounting with a jam nut termination. The connector is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations. It is packaged in bulk quantities.
Amphenol CTV07RW-25-35S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
