This circular connector features a SKT contact gender, 99 number of contacts, and crimp termination method. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is from -65°C to 175°C. The connector has a maximum voltage rating of 500VDC or 400VAC.
Amphenol CTV07RW-25-7BB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 99 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 99 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.