
This 6-position circular connector features a shielded design and a female gender. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment-resistant applications and is available in a bulk packaging option. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is terminated with a crimp connection.
Amphenol CTV07RW-9-35S technical specifications.
| Contact Plating | Gold |
| Depth | 26.97mm |
| Features | Shielded |
| Gender | Female |
| Length | 31.72mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.