The CTVP00RF-13-32SB-S35 is a 32-contact circular connector with a SKT contact gender and crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates over a temperature range of -65°C to 175°C and is rated for 450VDC. It features 32 terminals and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |