The CTVP00RF-13-32SD-S35 is a wall mount circular connector with 32 SKT contacts, suitable for crimp termination. It features a straight body orientation and a maximum operating temperature range of -65°C to 200°C. This connector has a maximum voltage rating of 450VDC or 300VAC and is designed for wall mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |