The CTVP00RF-15-55PC-P25AD is a 55-contact circular connector designed for wall-mount applications. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 450VDC. It is suitable for use in a variety of electrical systems and meets the requirements for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Amphenol CTVP00RF-15-55PC-P25AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.