The CTVP00RF-17-73P-P2AD is a 73-pin wall mount circular connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -65°C and 175°C and can withstand a maximum voltage of 450VDC or 300VAC. It has a single port and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol CTVP00RF-17-73P-P2AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 73 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |