This Amphenol CTVP00RF-17-73P-P3AD connector features a circular design with 73 contacts, rated for 450VDC and 300VAC. It has a straight body orientation and is terminated through crimping. The connector is suitable for wall mount applications and operates within a temperature range of -65 to 175°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 73 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |