This Amphenol CTVP00RF-17-73SB-S35 connector features a circular body with 73 SKT contacts, designed for crimp termination. It has a straight body orientation and is intended for wall mount applications. The operating temperature range spans from -65°C to 175°C, and it is rated for 450VDC or 300VAC maximum voltage.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 73 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |